Microchip ATMEGA48V-10AI

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PQFP32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48V-10AI.

Augswan

Datasheet359 pages21 years ago

Arrow Electronics

Jameco (USA)

DigiKey

CAD Models

Download Microchip ATMEGA48V-10AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

10 MHz 105C Green TQFP Tape and reel
ATMEGA168PV-10AN - IC, 8BIT MCU, AVR MEGA, 10MHZ, 32-TQFP
MicrochipATTINY88-MMUR
MCU 8-bit ATtiny AVR CISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
STMicroelectronicsST72F324K6T6
ST72F Series 32 KB Flash 1 KB RAM 8 MHz 8-Bit Microcontroller - TQFP-32
STMicroelectronicsST72F324BK2T6
5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
STMicroelectronicsST72F325K4T6
8-BIT MCU Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATMEGA48V-10AI provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32
Contains Lead Non-RoHS Compliant Surface Mount FLASH Microcontroller 10mus 85C 10MHz 512x 8
Microcontroller 8-Bit AVR RISC 4KB Flash 32-Pin TQFP
AVR 4K FLASH 256B EE 512B SRAM SPITWI ADC 5V - 10MHZ TQFP IN
IC,ATMEGA48V-10AI,6-10 MHZ TQF P IND TEMP 1.8V <AZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48V10AI