Microchip ATMEGA48PV-10MMU

AVR 4K Flash, 256B Ee, 512B SRAM, Spi, Twi, Adc, 5V - 10MHZ, 4X4 Mlf, Ind Temp, Gr
$ 2.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48PV-10MMU.

Microchip

Datasheet436 pages8 years ago

element14 APAC

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA48PV-10MMU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA48V-10MMU
MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA48PV-10MMU provided by its distributors.

AVR 4K FLASH, 256B EE, 512B SRAM, SPI,TWI, ADC, 5V - 10MHZ,4x4 MLF, IND TEMP, GR
1.8V~5.5V 10MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 23 1.8V 5.5V 10MHz I2C,SPI,UART,USART 256 x 8 A/D 8x10b 8bit AVR QFN SMD mount 4mm*4mm*880μm
MCU, 8BIT, ATMEGA, 10MHZ, QFN-28; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA48PV10MMU