Microchip ATMEGA48-15AT1

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA48-15AT1.

_legacy Avnet

Datasheet340 pages29 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Related Parts

MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP - Tape and Reel
IC MCU 8BIT 8KB FLASH 32TQFP / AVR series Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)
MicrochipATTINY88-MMUR
MCU 8-bit ATtiny AVR CISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
MicrochipATTINY828-MUR
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY828-MUR

Descriptions

Descriptions of Microchip ATMEGA48-15AT1 provided by its distributors.

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP32
MCU 8-Bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP
MCU AVR 4K FLASH 15MHZ 32-TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4815AT1