Microchip ATMEGA329PA-AU

32KB 1.8V~5.5V AVR 20MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329PA-AU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Electro Sonic

Newark

Inventory History

3 month trend:
+87.80%

CAD Models

Download Microchip ATMEGA329PA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA325A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel
8-bit Atmel Microcontroller with 16/32/64KB In-System Programmable Flash

Descriptions

Descriptions of Microchip ATMEGA329PA-AU provided by its distributors.

32KB 1.8V~5.5V AVR 20MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP64
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP
8-bit Atmel Microcontroller with 16/32/64KB In-System Programmable Flash
ATmega Series 1 kB Flash 2 kB RAM 54 I/O 8-Bit Microcontroller - TQFP-64
Mcu, 8Bit, Avr, 32K Flash, 64Tqfp; |Microchip Technology ATMEGA329PA-AU
1.8V~5.5V 20MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 1.8V 5.5V 20MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR TQFP-64 SMD mount 1.2mm(height)
MCU, 8BIT, AVR, 32K FLASH, 64TQFP; Product Range: AVR ATmega Family ATmega329 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.