Microchip ATMEGA329A-AU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP
$ 4.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA329A-AU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
-2.13%

CAD Models

Download Microchip ATMEGA329A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA325A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA329A-AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin TQFP
ATmega Series 32 kB Flash 2 KB RAM 20 MHz SMT 8-Bit Microcontroller - TQFP-64
1.8V~5.5V 20MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 1.8V 5.5V 20MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount
MCU, 8BIT, MEGAAVR, 20MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega329 Series Microcontrollers; Architecture: megaAVR; MCU Core Size: 8bit; Program Memory Size: 32KB; RAM Memory Size: 2KB; CPU Speed: 20MHz; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.