Microchip ATMEGA328P-15AZ

Microchip - ATMEGA328P-15AZ - Microcontroller Mcu, 8 Bit, Atmega, 16MHZ, TQFP-32
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328P-15AZ.

Microchip

Datasheet653 pages6 years ago
Datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATMEGA328P-15AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA32M1-AU
32KB 2.7V~5.5V AVR 16MHz FLASH TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA32U2-AU
Microchip ATmega32U2Series microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA328P-15AZ provided by its distributors.

Microchip - ATMEGA328P-15AZ - Microcontroller Mcu, 8 Bit, Atmega, 16MHZ, TQFP-32
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
IC MCU 8BIT 32KB FLASH 32TQFP / AVR series Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 32-Pin TQFP
2.7V~5.5V 16MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 23 2.7V 5.5V 16MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR QFP , 7mm*7mm*1.2mm
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MH; MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-32; Product Range:AVR ATmega Family ATmega328 Series Microcontrollers; CPU Speed:16MHz; Program Memory Size:32KB; RAM Memory Size:2KB; No. of Pins:32Pins; MCU Case Style:TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA328-P-15AZ
  • ATMEGA328P- 15AZ
  • ATMEGA328P15AZ