Microchip ATMEGA324PV-10AU

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10AU.

Microchip

Datasheet496 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

LKR

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.29%

CAD Models

Download Microchip ATMEGA324PV-10AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 16KB FLASH 44VQFN / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP44
MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-44 | Microchip Technology Inc. ATMEGA162V-8AU

Descriptions

Descriptions of Microchip ATMEGA324PV-10AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA324PV-10AU; AVR; 10 MHz; EEPROM, FLASH; 3
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP44
ATmega Series 32 KB Flash 2 KB SRAM 10 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: TQFP-44 ADC resolution: 10 bit EEPROM: 1 KB Flash memory: 32 KB SRAM: 2 KB
Product Range:atmega Microcontrollers; Cpu Speed:10Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:1.8V Rohs Compliant: Yes
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega324P / Clock Frequency Max. MHz = 10 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 2 / Interfaces = 2x UART / Interfaces = 3x SPI / Interfaces = 1x I²C / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324PV-10AU.
  • ATMEGA324PV10AU