Microchip ATMEGA324PB-MU

32KB 1.8V~5.5V AVR 20MHz 39 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MU.

Microchip

Datasheet18 pages9 years ago
Datasheet20 pages8 years ago
Datasheet443 pages9 years ago
Datasheet444 pages9 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
+57.07%

CAD Models

Download Microchip ATMEGA324PB-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Descriptions

Descriptions of Microchip ATMEGA324PB-MU provided by its distributors.

32KB 1.8V~5.5V AVR 20MHz 39 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit ATMEGA324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN Tray - Trays
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-44, RoHS
Microchip SCT
8 Bit MCU, AVR ATmega Family ATmega324 Series Microcontrollers, AVR, 20 MHz, 32 KB, 44 Pins, VQFN
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA324PB-MU; AVR; 20 MHz; FLASH; 5
AVR MCU 39-Pin QFN 20MHz 2KB Flash 32KB RAM 1.8V~5.5V I2C SPI UART USART 1x8 A/D 8x10b Brown-out Detect POR PWM WDT SMD 7mm × 7mm × 880μm
MCU, 8BIT, AVR, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: VQFN; No. of I/O's: 39I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.