Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA256RZAV-8AU

8KB 256KB 54 1.8V 8MHz JTAG,SPI 8bit ATmega2560/V,AVR TQFP-100 SMD mount
$ 12.72
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA256RZAV-8AU.

DigiKey

Datasheet98 pages18 years ago

Inventory History

3 month trend:
+16.67%

Related Parts

3dBm 9.5mA~16.5mA 802.15.4 15.5mA O-QPSK 3.6V 250Kbps I²C,JTAG,SPI,USART 101dBm 1.8V TQFP-100

Descriptions

Descriptions of Microchip ATMEGA256RZAV-8AU provided by its distributors.

8KB 256KB 54 1.8V 8MHz JTAG,SPI 8bit ATmega2560/V,AVR TQFP-100 SMD mount
MCU ATMEGA2561/AT86RF230 64-TQFP
IC RF TXRX+MCU 802.15.4 64TQFP
Development Kits, Boards and Accessories AVR Z-Link Bundle
AVR Z-LINK BUNDLE ATMEGA2561V & AT86RF230-ZU
CHIPSET, 802.15.4, SMD, TQFP64; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Pins, No. of:64; Case style:TQFP; Temperature, operating range:-40(degree C) to +85(degree C) RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA256RZAV8AU