Microchip ATMEGA2561V-8MU

8-bit AVR MCU, 256 KB, 8192 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
$ 12.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561V-8MU.

Microchip

Datasheet436 pages6 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.87%

CAD Models

Download Microchip ATMEGA2561V-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8 MHz, QFN/MLF, IND TEMP, Green, 1.8V
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC64

Descriptions

Descriptions of Microchip ATMEGA2561V-8MU provided by its distributors.

8-bit AVR MCU, 256 KB, 8192 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP Tray
ATMEGA2561V-8MU, 8BIT AVR MICROCONTROLLER, 8MHZ, 256 KB, 4 KB FLASH, 64-PIN MLF
MCU, 8BIT, ATMEGA, 8MHZ, QFN-64; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 256KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 54
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:256K Bytes RAM Size:8K Bytes Speed:8 MHz Timers:2-8-bit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA2561V-8MU.
  • ATMEGA2561V8MU