Microchip ATMEGA169P-16MU

MCU, 8-Bit 16KB Flash 16MHz 3.3/5V QFN-64 | Microchip Technology Inc. ATMEGA169P-16MU
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169P-16MU.

Microchip

Datasheet25 pages29 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Components Direct

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.82%

CAD Models

Download Microchip ATMEGA169P-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA165PV-8AN

Descriptions

Descriptions of Microchip ATMEGA169P-16MU provided by its distributors.

MCU, 8-Bit 16KB Flash 16MHz 3.3/5V QFN-64 | Microchip Technology Inc. ATMEGA169P-16MU
AVR MCU 54-Pin QFN 2.7V~5.5V 16MHz 1KB Flash 16KB Brown-out Detect/Reset LCD POR PWM WDT SPI UART USART USI 512x8 A/D 8x10b 8bit SMD 9mm × 9mm × 880μm
MCU, 8BIT, AVR, 16MHZ, VQFN-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: VQFN; No. of I/O's: 54I
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:54 ;Interface:SPI/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:16 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169P-16MU.
  • ATMEGA169P16MU