Microchip ATMEGA168A-MMH

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168A-MMH.

Microchip

Datasheet653 pages6 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-1.35%

CAD Models

Download Microchip ATMEGA168A-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-13
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA88A-MMH
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
MicrochipATMEGA48A-MMH
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-28, RoHS
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R / IC MCU 8BIT 4KB FLASH 28VQFN

Descriptions

Descriptions of Microchip ATMEGA168A-MMH provided by its distributors.

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
AVR MCU, 8-bit, 20MHz, 1.8V~5.5V, 1KB Flash, 16KB RAM, 23-Pin QFN, SMD, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 512x8 A/D, 8x10b
MCU, 8BIT, 20MHZ, VQFN-28; Product Range: AVR Family ATmega168 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: VQFN; No. of I/O's: 23I/O's; Embedd

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.