Microchip ATMEGA168-15MD

16Kb Flash 15Mhz Aut 150 32-Qfn Gr T&r/ Vqfn (Z) Rohs Compliant: Yes |Microchip ATMEGA168-15MD
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168-15MD.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Arrow Electronics

CAD Models

Download Microchip ATMEGA168-15MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin MLF EP T/R
MicrochipATMEGA8A-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFN/MLFencapsulation
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin MLF EP T/R

Descriptions

Descriptions of Microchip ATMEGA168-15MD provided by its distributors.

16Kb Flash 15Mhz Aut 150 32-Qfn Gr T&r/ Vqfn (Z) Rohs Compliant: Yes |Microchip ATMEGA168-15MD
8-BIT MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH
MCU AVR 16K FLASH 15MHZ 32-QFN
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 16MHz No. of Timers: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.