Microchip ATMEGA128L-8AI

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128L-8AI.

Augswan

Datasheet24 pages29 years ago

Jameco (USA)

Mouser

DigiKey

CAD Models

Download Microchip ATMEGA128L-8AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipATMEGA64L-8AU
64KB 2.7V~5.5V AVR 4KB 8MHz 53 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA64L-8AQR
8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 8 MHz, 64 KB, 64 Pins, TQFP
STMicroelectronicsST72F521AR9T6
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE
STMicroelectronicsST72F521R9T3
8-BIT MCU WITH NESTED INTERRUPTS, FLASH, 10-BIT ADC, FIVE TIMERS, SPI, SCI, I2C, CAN INTERFACE
STMicroelectronicsST7FMC2R7T6
ST7 Series 48 KB Flash 1.5 KB RAM 8 MHz 8-Bit Microcontroller - TQFP-64

Descriptions

Descriptions of Microchip ATMEGA128L-8AI provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
Microcontroller 8-Bit AVR RISC 128KB Flash 64-Pin TQFP
IC,ATMEGA128L-8AI,8 MHZ TQFP I ND TEMP 3.0 <AZ
IC MCU 8BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128-L8-AI
  • ATMEGA128-L8AI
  • ATMEGA128L8AI