Microchip ATMEGA1284-PU

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284-PU.

Microchip

Datasheet672 pages6 years ago

Future Electronics

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+1.49%

CAD Models

Download Microchip ATMEGA1284-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA324A-PU
32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA164A-PU
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube

Descriptions

Descriptions of Microchip ATMEGA1284-PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40
ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-40
MCU, 8BIT, ATMEGA, 20MHZ, DIP-40; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 4 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = JTAG / Interfaces = I²C / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 53.2 / Width mm = 14.7 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1284-PU.
  • ATMEGA1284PU