Microchip ATMEGA1284-MUR

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284-MUR.

Microchip

Datasheet672 pages6 years ago

Farnell

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-0.73%

CAD Models

Download Microchip ATMEGA1284-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA324A-MU
8 Bit MCU, AVR ATmega Family ATmega324 Series Microcontrollers, AVR, 20 MHz, 32 KB, 44 Pins
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA1284-MUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R
AVR MCU 8-bit 20MHz 16KB Flash 128KB RAM 1.8V~5.5V Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 32-Pin I2C SPI UART USART 4x8 A/D 8x10b QFN SMD Adhesive Mount 7mm × 7mm × 880μm
IC, 8BIT MCU, AVR MEGA, 20MHZ, 44-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 128 KB EEPROM Memory Size: 4096Byte RAM Memory Size: 16KB ;CPU Speed: 20MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1284MUR
  • MEGA1284-MU SL383