Microchip ATMEGA1280-16AUR

AVR ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP
$ 13.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1280-16AUR.

Microchip

Datasheet436 pages6 years ago

HQonline

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+78.32%

CAD Models

Download Microchip ATMEGA1280-16AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega640 Series Microcontrollers, AVR, 16 MHz, 64 KB, 100 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
IC MCU 8BIT 64KB FLASH 100TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATMEGA1280-16AUR provided by its distributors.

AVR ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP T/R
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA1280-16AUR; AVR; 16 MHz; FLASH; 6
2.7V~5.5V 16MHz 8KB Flash 128KB Brown-out Detect/Reset POR PWM WDT 86-Pin 2.7V 5.5V 16MHz EBI EMI I2C SPI UART USART 4x8 A/D 16x10b 8bit AVR QFP SMD Adhesive Mount 14mm×14mm×1mm
MCU, 8BIT, AVR, 16MHZ, TQFP-100; Product Range: AVR Family ATmega1280 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 86I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATmega128; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.