Microchip ATMEGA128-16ANR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
$ 15.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128-16ANR.

Microchip

Datasheet24 pages29 years ago

_legacy Avnet

Electro Sonic

Newark

Inventory History

3 month trend:
-20.54%

CAD Models

Download Microchip ATMEGA128-16ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-30
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64-16AU
ATMEGA64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATMEGA128-16ANR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R
IC, 8BIT MCU, AVR MEGA, 16MHZ, 64-TQFP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 53 ;Program Memory Size: 128 KB EEPROM Memory Size: 4096Byte RAM Memory Size: 4KB ;CPU Speed: 16MHz
4.5V~5.5V 16MHz 4KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 53 4.5V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFP SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.