What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATF2500C-20PU

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz EECMOS Technology 5V 40-Pin PDIP
$ 9.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF2500C-20PU.

SHENGYU ELECTRONICS

Datasheet24 pages29 years ago

Inventory History

3 month trend:
-67.73%

CAD Models

Download Microchip ATF2500C-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATF2500C-20PU provided by its distributors.

CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz EECMOS Technology 5V 40-Pin PDIP
CPLD ATF2500CFamily 2.5KGates 24Macro Cells 50MHz 5V 40-Pin PDIP W Tube
NO 40-DIP (0.600 15.24mm) 1997 ATF2500 complex programmable logic device 71MHz 52.58mm 20ns 5V
Microchip CPLD, ATF2500Cseries, 40Pin, Minimum operating temperature-40 °C, PDIPencapsulation, 24 I/O
EE PLD, 20 ns, 24-Cell, CMOS, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40
IC, CPLD, 2500 GATE, 20NS, PDIP40; CPLD Type: EEPROM; No. of Macrocells: 24; No. of I/O's: 24I/O's; Logic Case Style: DIP; No. of Pins: 40Pins; Frequency: 71MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Propagation De

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF2500C20PU