Microchip ATF16V8CZ-15PI

FLASH PLD, 15NS, PAL-TYPE, CMOS / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8CZ-15PI.

DigiKey

Datasheet26 pages29 years ago

Descriptions

Descriptions of Microchip ATF16V8CZ-15PI provided by its distributors.

FLASH PLD, 15NS, PAL-TYPE, CMOS / 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PDIP
Electronically Erasable Programmable Logic Devices - EEPLDS 250 Gate High Speed
1997 Non-RoHS Compliant Contains Lead Obsolete Programmable Logic Device (PLD) IC 85C 5V 15GHz 105mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8CZ15PI