Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATF1502ASV-15AU44

CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502ASV-15AU44.

TME

Datasheet25 pages29 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-63.97%

CAD Models

Download Microchip ATF1502ASV-15AU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-22
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
Lattice SemiconductorISPLSI2032VE-110LTN44
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 111MHz 3.3V 44-Pin TQFP
Lattice SemiconductorM4A3-32/32-12VNI
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 66.7MHz/95MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorM4A3-64/32-12VNI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 66.7MHz/95MHz 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATF1502ASV-15AU44 provided by its distributors.

CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray
ATF15xx Series 3.0 V to 3.6 V 15 ns 32 Macrocell EEPROM CPLD IC - TQFP-44
MICROCHIP - ATF1502ASV-15AU44 - CPLD, EEPROM, 32 MACROCELL, 15NS, TQFP-44
YES 44-TQFP 1997 ATF1502ASV complex programmable logic device 100MHz 10mm 15ns 3V
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 3.3V
IC, CPLD, 32 MACROCELL, ISP, TQFP44; CPLD Type: EEPROM; No. of Macrocells: 32; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 100MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502ASV-15AU44.
  • ATF1502ASV15AU44