Microchip ATECC508A-MAHDA-S

EEPROM Serial-1Wire/Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin UDFN T/R
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATECC508A-MAHDA-S.

Microchip

Datasheet29 pages8 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-14.08%

CAD Models

Download Microchip ATECC508A-MAHDA-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-03-18
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Descriptions

Descriptions of Microchip ATECC508A-MAHDA-S provided by its distributors.

EEPROM Serial-1Wire/Serial-I2C 10K-bit 10K x 1 2.5V/3.3V/5V 8-Pin UDFN T/R
Integrated Circuits for Protection/Authentication; MICROCHIP; ATECC508A-MAHDA-S; 600 µm; 85 °C; Surface Mount; Lead Free
Interfaces = I²C / Supply Current mA = 16 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UDFN / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 3 / Height mm = 0.6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.