Microchip AT91SAM7S256D-MU

MCU - 16-bit/32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7S256D-MU.

Newark

Datasheet0 pages0 years ago
Datasheet50 pages29 years ago

Microchip

Inventory History

3 month trend:
-8.42%

CAD Models

Download Microchip AT91SAM7S256D-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin VQFN EP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
NXP SemiconductorsMKL24Z32VFT4
MCU 32-bit Kinetis KL24 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
ARM Microcontrollers - MCU QFN,GREEN,IND TEMP CRYPTO MRL A,T&R
NXP SemiconductorsMKL15Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip AT91SAM7S256D-MU provided by its distributors.

MCU - 16-bit/32-bit ARM7TDMI RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
ARM MCU, SAM 32 Family AT91SAM7S Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB
1.65V~1.95V 55MHz 64KB Flash 256KB Brown-out Detect/Reset DMA POR PWM WDT Internal 32 1 1.65V 3V 1.95V 3.6V 55MHz I2C SPI SSC UART USART USB A/D 8x10b 16bit 32bit ARM7 QFN-64 SMD 9mm × 9mm × 900μm
MCU, 32BIT, ARM7, 55MHZ, QFN-64; Product Range: SAM32 Family AT91SAM7S Series Microcontrollers; Architecture: ARM7TDMI; No. of Bits: 32bit; CPU Speed: 55MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 64Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7S256D-MU.