Microchip AT90USB162-16AUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP32
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB162-16AUR.

Microchip

Datasheet21 pages15 years ago
Datasheet28 pages21 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-19.61%

CAD Models

Download Microchip AT90USB162-16AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA16U2-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MicrochipATMEGA8U2-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA8U2-AUR
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R

Descriptions

Descriptions of Microchip AT90USB162-16AUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP
AVR MCU 8bit 16MHz 4KB Flash 16KB RAM 22-Pin QFP SMD, Adhesive Mount 7mm × 7mm × 1mm Brown-out Detect/Reset POR PWM WDT EBI EMI PS SPI UART USART USB
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-TQFP Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 22 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 512Byte ;CPU Speed: 16MHz No. of Timers: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.