Microchip AT89LP51RD2-20PU

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP W Stick - Rail/Tube
$ 4.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51RD2-20PU.

HQonline

Datasheet256 pages13 years ago

Microchip

Components Direct

Inventory History

3 month trend:
+0.54%

CAD Models

Download Microchip AT89LP51RD2-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89LP52-20PU
8KB 2.4V~5.5V 51Series 20MHz 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipAT89LP51-20PU
AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-40
MCU 8-Bit 89LP 8051 CISC 64KB Flash 2.5V/3.3V 40-Pin PDIP

Descriptions

Descriptions of Microchip AT89LP51RD2-20PU provided by its distributors.

MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP W Stick - Rail/Tube
Microchip AT89LPSeries microcontroller, 8051kernel, 40needle, PDIPencapsulation
IC MCU 8BIT 64KB FLASH 40DIP / 8051 89LP Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH 40-PDIP
AT89LP Series 64 kB Flash 2.25 kB RAM 20 MHz 8-Bit Microcontroller - DIP-20
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40
MCU, 8BIT, 20MHZ, DIP-40; Product Range: 8051 Family AT89LP51 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 2.25KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 37I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.