Microchip AT89C51RC2-3CSUM

IC MCU 8BIT 32KB FLASH 40PDIL / 8-bit Microcontroller with 16K/ 32K Bytes Flash
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC2-3CSUM.

element14 APAC

Datasheet127 pages20 years ago

Microchip

Inventory History

3 month trend:
-8.70%

CAD Models

Download Microchip AT89C51RC2-3CSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontroller 8-bit 8051 Core 32Kilobyte Flash 60MHz 40-Pin PDIL Stick
AT89xx Series 16 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - DIP-40
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT89C51RB2-3CSUL

Descriptions

Descriptions of Microchip AT89C51RC2-3CSUM provided by its distributors.

IC MCU 8BIT 32KB FLASH 40PDIL / 8-bit Microcontroller with 16K/ 32K Bytes Flash
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 40-Pin PDIP Stick - Rail/Tube
AT89xx Series 13 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - DIP-40
80C51 microcontroller, 8 bit, 60 MHz, PDIP-40, AT89C51RC2-3CSUM
Microchip AT89Series microcontroller, 8051kernel, 40needle, PDILencapsulation
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40
AT89C51RC2-3CSUM - IC, 8BIT MCU, C51/C251, 60MHZ, 40-DIP
MICROCONTROLLER MCU, 8 BIT, 8051, 60MHZ, DIP-40; Controller Family/Series:AT89C51; CPU Speed:60MHz; Program Memory Size:32KB; RAM Memory Size:1KB; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:32I/O's; Supply Voltage Min:2.7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC23CSUM