Microchip AT80C31X2-RLTUM

8-BIT Cmos Microcontroller Romless Microcontroller, 8-BIT, 8051 Cpu, 40MHZ, Cmos, PQFP44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT80C31X2-RLTUM.

SHENGYU ELECTRONICS

Datasheet42 pages18 years ago

DigiKey

Related Parts

8-BIT MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44
IC MCU 8BIT ROMLESS 44VQFP
IC MCU 8BIT ROMLESS 44VQFP / 80C51 series Microcontroller IC 8-Bit 40MHz ROMless 44-VQFP (10x10)
Silicon LabC8051F38C-GQ
Mcu, 8Bit, 48Mhz, Lqfp-32; Available Until Stocks Are Exhausted |Silicon Labs C8051F38C-GQ
Silicon LabC8051F387-GQR
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP32
Silicon LabC8051F383-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN EP T/R

Descriptions

Descriptions of Microchip AT80C31X2-RLTUM provided by its distributors.

8-BIT CMOS MICROCONTROLLER ROMLESS Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP44
IC MCU 8BIT ROMLESS 44VQFP
vpe: 160/800/tray/qfp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT80C31X2RLTUM