Microchip AT42QT1040-MMHR

IC TOUCH SENSOR 4KEY 20-VQFN / Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT42QT1040-MMHR.

Microchip

Datasheet22 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.78%

CAD Models

Download Microchip AT42QT1040-MMHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip AT42QT1040-MMHR provided by its distributors.

IC TOUCH SENSOR 4KEY 20-VQFN / Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R
S-XQCC-N20 Buttons 1997 Tape & Reel (TR) capacitive touch sensor 3mm 10mA 1.8V~5.5V -40C~85C
Capacitive touch sensors; MICROCHIP; AT42QT1040-MMHR; 4; 850 µm; 1.8 V - 5.5 V
Touch Sensor Capacitive 4 Key 1.8V to 5.5V SMD 20-Pin VQFN T/R
Avnet Japan
AT42QT1040 Series 5.5 V 10 mA Four-key QTouch® Touch Sensor IC - VQFN-20
CAPACITIVE TOUCH SENSOR, SERIAL, VQFN-28; No. of Channels:4Channels; Output Interface:Serial; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case / Package:VQFN; No. of Pins:20Pins; Operating Temperature Min:-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT42QT1040MMHR