Microchip AT32UC3B0256-Z2UT

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 64-Pin QFN EP Tray
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0256-Z2UT.

Newark

Datasheet107 pages14 years ago

Components Direct

Microchip

TME

_legacy Avnet

Inventory History

3 month trend:
-62.90%

CAD Models

Download Microchip AT32UC3B0256-Z2UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP Tray - Trays
MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.8V/3.3V 48-Pin QFN EP T/R

Descriptions

Descriptions of Microchip AT32UC3B0256-Z2UT provided by its distributors.

MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 64-Pin QFN EP Tray
32-BIT AVR MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS
1.65V~3.6V 60MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 44 1 1.8V 1.95V,3.6V 60MHz I2C,IrDA,SPI,SSC,UART,USART,USB A/D 8x10b 32bit AVR QFN SMD mount 9mm*9mm*950μm
MCU, 32BIT, 60MHZ, VQFN-64; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 64Pins; MCU Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B0256Z2UT