Microchip AT32UC3B0128-A2UT

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B0128-A2UT.

Newark

Datasheet107 pages14 years ago

_legacy Avnet

Microchip

Inventory History

3 month trend:
-79.27%

CAD Models

Download Microchip AT32UC3B0128-A2UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 64-Pin TQFP Tray
MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 64-Pin QFN T/R
MicrochipATUC128D4-AUT
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 48MHz, CMOS, PQFP48

Descriptions

Descriptions of Microchip AT32UC3B0128-A2UT provided by its distributors.

MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP64
AT32 Series 128 kB Flash 32 kB RAM 60 MHz 32-Bit SMT Microcontroller - TQFP-64
MICROCHIP - AT32UC3B0128-A2UT - MCU, 32BIT, AVR32, 60MHZ, TQFP-64
MCU, 32BIT, AVR32, 60MHZ, TQFP-64; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B0128A2UT