Microchip AT28LV010-20JU

Microchip Parallel EEPROM, 1Mbit, Parallel Interface, PLCC Package, 32-Pin, Surface Mount
$ 48.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28LV010-20JU.

element14 APAC

Datasheet15 pages29 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+176%

CAD Models

Download Microchip AT28LV010-20JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

64Kb (8K x 8) 2.7V~3.6V 80ns 8Kx8 2.7V EEPROM Non-Volatile 3.6V 200ns Parallel 10Year LCC SMD
256Kb (32K x 8) 2.7V~3.6V 80ns 32Kx8 2.7V EEPROM Non-Volatile 3.6V 200ns Parallel 10Year LCC SMD
EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC
Obsolete 2009 100000Write/Erase Cycles QUAD EEPROM Memory -40C~85C TA 3V 64kb 8mA
EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC T/R
MicrochipAT28C256-15JU
AT28C256-15JU Parallel EEPROM Memory, 256kbit, 150ns, 4.5 to 5.5 V 32-Pin PLCC

Descriptions

Descriptions of Microchip AT28LV010-20JU provided by its distributors.

Microchip Parallel EEPROM, 1Mbit, Parallel Interface, PLCC Package, 32-Pin, Surface Mount
EEPROM, 3V 1M 200NS 32PLCC PKG | Microchip Technology Inc. AT28LV010-20JU
PARALLEL EEPROM, 1MBIT, PLCC-32; Memory Interface Type: Parallel; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Clock Frequency: 5MHz; Memory Case Style: LCC; No. of Pins: 32Pins; Supply Voltage Min: 3V; Access Time: 200ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28LV010-20JU.