Microchip AT28HC64BF-12SU

Microchip Parallel EEPROM 64Kbit Parallel Interface SOIC 28-Pin SMD
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64BF-12SU.

Future Electronics

Datasheet16 pages29 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.15%

CAD Models

Download Microchip AT28HC64BF-12SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipAT28C64B-15SU
EEPROM, Page Write and Software Data Protection, 64 Kbit, 8K x 8bit, Parallel, 5 MHz, WSOIC
256-KBIT HIGH-SPEED PARALLEL EEPROM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28
EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin SOIC
Obsolete 2009 10000Write/Erase Cycles DUAL EEPROM Memory -40C~85C TA 5V 16kb 35mA
IC EEPROM 64KBIT 250NS 28SOIC / EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin SOIC
64Kbit 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year SOIC-28 SMD mount

Descriptions

Descriptions of Microchip AT28HC64BF-12SU provided by its distributors.

Microchip Parallel EEPROM 64Kbit Parallel Interface SOIC 28-Pin SMD
PARALLEL EEPROM, 1M (128K X 8), 5V, SDP - 120NS, SOIC, IND | Microchip Technology Inc. AT28HC64BF-12SU
Memory Interface Type:parallel; Memory Size:64Kbit; Eeprom Memory Configuration:8K X 8Bit; Clock Frequency:-; Memory Case Style:wsoic; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:msl 2 - 1 Year Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64BF-12SU.
  • AT28HC64BF12SU