Microchip AT28HC64B-70SU

64Kb (8Kx8) 4.5V-5.5V 35ns EEPROM Non-Volatile 5.5V 70ns Parallel 10Year SOIC-28 SMD 2.35mm H
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-70SU.

Newark

Datasheet17 pages29 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-0.87%

CAD Models

Download Microchip AT28HC64B-70SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT28C64B-15SU
EEPROM, Page Write and Software Data Protection, 64 Kbit, 8K x 8bit, Parallel, 5 MHz, WSOIC
MicrochipAT28C256-15SU
Microchip Parallel EEPROM, 256Kbit, Parallel Interface, SOIC, 28-Pin, SMD
256-KBIT HIGH-SPEED PARALLEL EEPROM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28
Obsolete 2009 10000Write/Erase Cycles DUAL EEPROM Memory -40C~85C TA 5V 16kb 35mA
IC EEPROM 64KBIT 250NS 28SOIC / EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin SOIC
64Kbit 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year SOIC-28 SMD mount

Descriptions

Descriptions of Microchip AT28HC64B-70SU provided by its distributors.

64Kb (8Kx8) 4.5V-5.5V 35ns EEPROM Non-Volatile 5.5V 70ns Parallel 10Year SOIC-28 SMD 2.35mm H
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC
EEPROM Memory IC 64Kb (8K x 8) Parallel 70ns 28-SOIC
EEPROM, 64 Kbit, 8K x 8bit, Parallel, SOIC, 28 Pins
Parallel EEPROMS, 64Kb, 8K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
AT28HC64B-70SU - Serial EEPROM IC
EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28
IC EEPROM 64KBIT PARALLEL 28SOIC
存储器, EEPROM, 64KB, -40 至 85度 C;
e3 Surface Mount AT28HC64 Tube ic memory 5MHz 70ns 7.5mm 40mA
AT28HC64B - EEPROM, 8KX8, 70NS,
EEPROM, 64KBIT, -40 TO 85DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Parallel; Clock Frequency: -; Memory Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B-70SU.
  • AT28HC64B70SU