Microchip AT28HC256-12TU

IC EEPROM 256KBIT PAR 28TSOP / EEPROM Memory IC 256Kb (32K x 8) Parallel 120 ns 28-TSOP
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256-12TU.

Microchip

Datasheet32 pages6 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-71.18%

CAD Models

Download Microchip AT28HC256-12TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 months ago)

Related Parts

MicrochipAT28C64B-15TU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin TSOP-I Tray
PARALLEL EEPROM, 64K (8K X 8), 5V - 70NS, TSOP, IND TEMP, GREEN

Descriptions

Descriptions of Microchip AT28HC256-12TU provided by its distributors.

IC EEPROM 256KBIT PAR 28TSOP / EEPROM Memory IC 256Kb (32K x 8) Parallel 120 ns 28-TSOP
AT28HC256 Series 256 Kb (32K x 8) 5.5V 120 ns High-Speed Parallel EEPROM-TSOP-28
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
256Kb (32K x 8) 4.5V~5.5V 50ns 32Kx8 4.5V EEPROM,Non-Volatile 5.5V 120ns Parallel 10Year TSOP-28 SMD mount 8mm*11.8mm*1mm
Memory Interface Type:parallel; Memory Size:256Kbit; Eeprom Memory Configuration:32K X 8Bit; Clock Frequency:5Mhz; Memory Case Style:tsop; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256-12TU.