Microchip AT28C010-25DM/883

EEPROM Parallel Military/883C Class B 1M-bit 128K x 8 Bit 4.5V to 5.5V 32-Pin CERDIP Tube
$ 408.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C010-25DM/883.

Microchip

Datasheet29 pages6 years ago
Datasheet31 pages6 years ago
Datasheet19 pages28 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT28C010-25DM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin CDIP
PARALLEL EEPROM, 256K (32K X 8), 5V - 250NS, CERDIP, 883C
PARALLEL EEPROM, 1M (128K X 8), 5V - 120NS, CERDIP, 883C

Descriptions

Descriptions of Microchip AT28C010-25DM/883 provided by its distributors.

EEPROM Parallel Military/883C Class B 1M-bit 128K x 8 Bit 4.5V to 5.5V 32-Pin CERDIP Tube
PARALLEL EEPROM, 1M (128K X 8), 5V, SDP - 250NS, CERDIP, 883C
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32
3A001.A.2.C Through Hole AT28C010 Tube ic memory 250GHz 250ns 15.24mm 80mA
Parallel EEPROMS, 1Mb, 128K x 8, 4.5 - 5.5 V, 32-CERDIP
Microchip SCT
128K X 8 EEPROM 5V 250 ns CDIP32
250NS, CERDIP, 883C; LEV B COMPLIANT
IC EEPROM 1MBIT PARALLEL 32CDIP
EEPROM, 1MBIT, -55 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C010-25DM883
  • AT28C01025DM/883