What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT24C32E-STUM-T

I²C™ Serial EEPROM, 1.7 to 3.6V, 1 MHz, -40 to 85°C, SOT-23-5, RoHS
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C32E-STUM-T.

Microchip

Datasheet0 pages0 years ago

HQonline

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.88%

CAD Models

Download Microchip AT24C32E-STUM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-27
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 5-Pin SOT-23 T/R - Tape and Reel
IC EEPROM 16KBIT I2C SOT23-5 / EEPROM Memory IC 16Kb (2K x 8) I²C 1 MHz 450 ns SOT-23-5
I²C™ Serial EEPROM, 1.7 to 3.6V, 1 MHz, -40 to 85°C, SOT-23-5, RoHS

Descriptions

Descriptions of Microchip AT24C32E-STUM-T provided by its distributors.

I²C™ Serial EEPROM, 1.7 to 3.6V, 1 MHz, -40 to 85°C, SOT-23-5, RoHS
Microchip SCT
Serial Eeprom, 32Kbit, 400Khz, Sot-23-5; |Microchip Technology AT24C32E-STUM-T
SERIAL EEPROM, 32KBIT, 400KHZ, SOT-23-5; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Clock Frequency: 400kHz; Memory Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.