Microchip AT21CS01-STUM10-T

Microchip EEPROM, 1Kbit, Serial 1-Wire Interface, SOIC/SOT-23, 3-Pin, SMD
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT21CS01-STUM10-T.

Upverter

Datasheet45 pages6 years ago

Microchip

HQonline

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.14%

CAD Models

Download Microchip AT21CS01-STUM10-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Descriptions

Descriptions of Microchip AT21CS01-STUM10-T provided by its distributors.

Microchip EEPROM, 1Kbit, Serial 1-Wire Interface, SOIC/SOT-23, 3-Pin, SMD
EEPROM Serial-1Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 3-Pin SOT-23 T/R
Application Specific EEPROMs, 8Bytes, 1.7 to 3.6V, -40 to 85°C, SOT-23-3, RoHS
Microchip SCT
EEPROM; MICROCHIP; AT21CS01-STUM10-T; I2C; 1.7 V - 3.6 V; EEPROM; 125 kHz
EEPROM, 1KBIT, -40 TO 85DEG C; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 1.7V; Supp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT21CS01STUM10T