What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip APT75DL120HJ

Diode Rectifier Bridge Single 1.2KV 75A 4-Pin SOT-227

$ 27.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT75DL120HJ.

TME

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+11.70%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipAPT2X60D60J
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon
MicrochipAPT2X151DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube
MicrochipAPT2X150DL60J
Rectifier Diode Switching 600V 150A 408ns 4-Pin SOT-227 Tube

Descriptions

Descriptions of Microchip APT75DL120HJ provided by its distributors.

Diode Rectifier Bridge Single 1.2KV 75A 4-Pin SOT-227
Pm-Diode-Fred-D-Sot227; |Microchip Technology APT75DL120HJ
High Voltage Power Module, Full bridge, RoHS
Microchip SCT
ISOTOP Fast Diode Full Bridge Power Module
BRIDGE RECT 1P 1.2KV 75A SOT227
170ns 250μA 75A SOT-227 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.