Microchip APT60M60JFLL

694W(Tc) 30V 5V@5mA 289nC@10V 1 N-Ch 600V 60mΩ@35A, 10V 70A 12.63nF@25V SOT Base Mount, SMD
$ 83.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT60M60JFLL.

Microchip

Datasheet5 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages20 years ago
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages20 years ago
Datasheet5 pages22 years ago
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-17.45%

CAD Models

Download Microchip APT60M60JFLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Microchip APT60M60JFLL provided by its distributors.

694W(Tc) 30V 5V@5mA 289nC@10V 1 N-Ch 600V 60mΩ@35A,10V 70A 12.63nF@25V SOT Base Mount, SMD
Trans MOSFET N-CH 600V 70A 4-Pin SOT-227 Tube
FREDFET MOS 7 600 V 60 mOhm SOT-227
Power Field-Effect Transistor, 70A I(D), 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOS 7 FREDFET N-Channel 600V 70A SOT-227
IC MCU 16BIT 192KB FLASH 52LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.