What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip APT50GT120LRDQ2G

Igbt Npt Medium Frequency Combi 1200 V 5; |Microchip Technology APT50GT120LRDQ2G

$ 16.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT50GT120LRDQ2G.

Future Electronics

Datasheet9 pages21 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
-96.52%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationMalaysia, Taiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-264 MAX Tube
MicrochipAPT50GR120L
APT50GR120 Series 1200 V 50 A 445 nC 694 W NPT IGBT - TO-264-3
Trans IGBT Chip N-CH 1200V 134A 543000mW 3-Pin(3+Tab) TO-264 MAX Tube
LittelfuseIXGK55N120A3H1
Disc Igbt Pt-Low Frequency To-264(3)/ Tu; |Littelfuse IXGK55N120A3H1
LittelfuseIXYK100N120C3
IGBT 1200V 188A 1150W TO264 / IGBT 1200 V 188 A 1150 W Through Hole TO-264 (IXYK)
LittelfuseIXYB82N120C3H1
IGBT 1200V 164A 1040W PLUS264 / IGBT 1200 V 164 A 1040 W Through Hole PLUS264™

Descriptions

Descriptions of Microchip APT50GT120LRDQ2G provided by its distributors.

Igbt Npt Medium Frequency Combi 1200 V 5; |Microchip Technology APT50GT120LRDQ2G
Trans IGBT Chip N-CH 1200V 106A 694W 3-Pin(3+Tab) TO-264 Tube
Thunderbolt IGBT N-Channel 1200V 106A 3-Pin TO-264
Insulated Gate Bipolar Transistor - NPT Standard Speed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.