Microchip APT5010JLL

Mosfet Mos7 500 V 10 Ohm Sot-227 4 Sot-2; |Microchip Technology APT5010JLL
$ 31.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT5010JLL.

Microchip

Datasheet5 pages22 years ago
Datasheet4 pages22 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet4 pages18 years ago
Datasheet8 pages16 years ago
Datasheet4 pages24 years ago
Datasheet14 pages4 years ago
Datasheet4 pages29 years ago
Datasheet4 pages29 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages22 years ago
Datasheet5 pages22 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Verical

Inventory History

3 month trend:
-42.29%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
Modules Mosfets - Sot-227 Mosfet |Vishay VS-FA40SA50LC

Descriptions

Descriptions of Microchip APT5010JLL provided by its distributors.

Mosfet Mos7 500 V 10 Ohm Sot-227 4 Sot-2; |Microchip Technology APT5010JLL
Trans MOSFET N-CH 500V 41A 4-Pin SOT-227
MOSFET MOS 7 500 V 100 mOhm SOT-227
378W 30V 95nC@ 10V 500V 100mΩ@ 10V 41A 4.36nF@ 25V SOT SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.