What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip APT2X60DQ60J

Rectifier Diode Switching 600V 60A 70ns 4-Pin SOT-227 Tube
$ 16.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT2X60DQ60J.

Microchip

Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet5 pages12 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago
Datasheet9 pages7 years ago
Datasheet4 pages21 years ago
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet9 pages7 years ago
Datasheet4 pages17 years ago
Datasheet4 pages21 years ago
Datasheet9 pages6 years ago
Datasheet4 pages21 years ago
Datasheet11 pages8 years ago
Datasheet4 pages21 years ago

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT2X61DQ60J
Diode Switching 600V 60A 4-Pin SOT-227 Tube
MicrochipAPT2X101DQ60J
APT2X101DQ60J Series 600V 100A Ultrafast Soft Recovery Rectifier Diode - SOT-227
MicrochipAPT2X61D60J
APT2X Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode - SOT-227

Descriptions

Descriptions of Microchip APT2X60DQ60J provided by its distributors.

Rectifier Diode Switching 600V 60A 70ns 4-Pin SOT-227 Tube
DIODE MODULE 600V 60A ISOTOP / Diode Array 2 Independent Standard 600 V 60A Chassis Mount SOT-227-4, miniBLOC
FRED DQ 600 V 60 A Dual Anti-Parallel SOT-227
Discrete Semiconductor Modules FG, FRED, 600V, 60A, SOT-227
DIODE MODULE GP 600V 60A ISOTOP
RECTIFIER MODULE - FAST RECOVERY/FRED

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.