What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AC300020

Supply Voltage Min. V = 10 / Supply Voltage Max. V = 48 / Width mm = 57 / Height mm = 57
$ 352.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AC300020.

Farnell

Datasheet128 pages21 years ago

Electro Sonic

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyUnited States of America
Country of FabricationN/A
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8501.10.4040
Introduction Date1980-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip AC300020 provided by its distributors.

Supply Voltage Min. V = 10 / Supply Voltage Max. V = 48 / Width mm = 57 / Height mm = 57
DC GEAR MOTOR, BRUSHLESS, 3125RPM, 24VDC; Silicon Manufacturer: -; Silicon Core Number: -; Kit Application Type: -; Application Sub Type: -; Kit Contents: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: 3-Phase
Bldc Motor, 3 Phase, 24V, For Dm183021, Dm330021; Product Range:-; Accessory Type:3-Phase Brushless Dc Motor; Features:Hall-Effect Sensors, 3-Phase Low Voltage Power Module (Dm300022); For Use With:Dm300022; Supply Voltage:24V Rohs Compliant: Yes |Microchip Technology AC300020

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC300020.