Microchip A42MX09-2PLG84

FPGA 42MX Family 14K Gates 336 Cells 161MHz/269MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
$ 181.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A42MX09-2PLG84.

SHENGYU ELECTRONICS

Datasheet172 pages9 years ago

_legacy Avnet

Supply Chain

Projected EOL Date2024-07-18
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipA42MX09-PLG84
FPGA 42MX Family 14K Gates 336 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box
MicrochipA42MX09-PL84
FPGA 42MX Family 14K Gates 336 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box
FPGA 42MX Family 14K Gates 336 Cells 77MHz/129MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box

Descriptions

Descriptions of Microchip A42MX09-2PLG84 provided by its distributors.

FPGA 42MX Family 14K Gates 336 Cells 161MHz/269MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
MX FPGA, 14K System Gates 84 PLCC 29.3x29.3x4.4mm TUBE RoHS Compliant: Yes
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: COMMERCIAL; Form Of Terminal: J BEND; No. of Terminals: 84; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.