Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip A40MX04-3PLG84I

FPGA 40MX Family 6K Gates 547 Cells 113MHz/188MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
$ 151.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A40MX04-3PLG84I.

SHENGYU ELECTRONICS

Datasheet172 pages9 years ago

_legacy Avnet

Supply Chain

Projected EOL Date2024-07-18
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipA40MX04-PL84I
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box
FPGA 40MX Family 6K Gates 547 Cells 105MHz/175MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
FPGA 40MX Family 6K Gates 547 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
MicrochipA1020B-PL84C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 84-Pin PLCC
MicrochipA1020B-PL68C
FPGA ACT 1 Family 2K Gates 547 Cells 48MHz 1.0um Technology 5V 68-Pin PLCC
FPGA ACT 1 Family 2K Gates 547 Cells 57MHz 1.0um Technology 5V 68-Pin PLCC

Descriptions

Descriptions of Microchip A40MX04-3PLG84I provided by its distributors.

FPGA 40MX Family 6K Gates 547 Cells 113MHz/188MHz 0.45um (CMOS) Technology 3.3V/5V 84-Pin PLCC
MX FPGA, 6K System Gates 84 PLCC 29.3x29.3x4.4mm TUBE RoHS Compliant: Yes
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: J BEND; No. of Terminals: 84; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.