Microchip A3P400-FG144I

FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A3P400-FG144I.

Augswan

Datasheet221 pages10 years ago

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

MicrochipA3P400-2FG144
FPGA ProASIC®3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA ProASIC®3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
MicrochipA3P400-1FG144
FPGA ProASIC®3 Family 400K Gates 272MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA

Descriptions

Descriptions of Microchip A3P400-FG144I provided by its distributors.

FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin FBGA
ProASIC3 Flash Family FPGAs | IC FPGA 97 I/O 144FBGA
IC FPGA 1KB FLASH 400K 144-FBGA
Programmable Logic Devices (CPLD/FPGA)
ProASIC3 Flash FPGA 400K System Gates
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LBGA
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 144; Package Code: LBGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P400FG144I