Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip A2F500M3G-1FGG484I

FPGA SmartFusion 500K Gates 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA
$ 98.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-1FGG484I.

Microchip

Datasheet127 pages8 years ago

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip A2F500M3G-1FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblyPhilippines
Country of FabricationGermany
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipA3P400-FGG484
FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
MicrochipA3P600-FGG484
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 456-Pin F-BGA

Descriptions

Descriptions of Microchip A2F500M3G-1FGG484I provided by its distributors.

FPGA SmartFusion 500K Gates 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA
IC SOC CORTEX-M3 100MHZ 484FBGA "ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops 100MHz 484-FPBGA (23x23)"
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: INDUSTRIAL; Form Of Terminal: BALL; No. of Terminals: 484; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2F500M3G1FGG484I