Microchip 93AA56CT-I/MC

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, DFN-8, RoHS
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93AA56CT-I/MC.

Future Electronics

Datasheet36 pages14 years ago

Microchip

Microchip SCT

TME

Farnell

Inventory History

3 month trend:
-18.92%

CAD Models

Download Microchip 93AA56CT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip93LC56CT-I/MC
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin DFN EP T/R
Microchip93AA56AT-I/MC
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, DFN-8, RoHS
Microchip93AA56BT-I/MC
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, DFN-8, RoHS

Descriptions

Descriptions of Microchip 93AA56CT-I/MC provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, DFN-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin DFN EP T/R
Serial Eeprom, 2Kbit, 3Mhz, Dfn-8; |Microchip Technology 93AA56CT-I/MC
EEPROM 2Kb (256x8, 128x16) 1.8V-5.5V 3MHz 200ns SPI 200Year DFN-8 SMD 2mm × 3mm × 880μm
EEPROM SERIAL 2KB, SMD, DFN-8; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:2Kbit; Memory Configuration:256 x 8bit or 128 x 16bit; Frequency:3MHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:93; IC Generic Number:93AA56; Logic Function Number:93AA56; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA56CT-IMC