Microchip 2N2222A

Bulk Through Hole NPN 2N2222 Bipolar (BJT) Transistor 100 @ 150mA 10V 800mA 500mW 75V
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 2N2222A.

Upverter

Datasheet6 pages16 years ago

Microchip

Verical

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-31.81%

CAD Models

Download Microchip 2N2222A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.645
$ 2.22
$ 2.22
Stock
153,146
80,239
80,239
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-18
TO-18
TO-18
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
100
75
75
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipJANTX2N2222A
Bipolar (BJT) Transistor NPN 50V 800mA 500mW Through Hole TO-218
MicrochipJAN2N2222A
JAN Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18
MicrochipJANTXV2N2222A
JANTXV Series 50 V 800 mA Through Hole NPN Silicon Switching Transistor - TO-18

Descriptions

Descriptions of Microchip 2N2222A provided by its distributors.

Bulk Through Hole NPN 2N2222 Bipolar (BJT) Transistor 100 @ 150mA 10V 800mA 500mW 75V
2N2222A 50 V 800 mA NPN Silicon Switching Transistor - TO-18 (TO-206AA)
Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag
NPN SILICON TRANSISTOR, PLANAR SWITCHING, EMITTER 40V, 2N222 SERIES

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-N2222A
  • 2N 2222 A
  • 2N2222A#
  • 2N2222A.