Microchip 25AA020AT-I/OT

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOT-23-6, RoHS
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA020AT-I/OT.

Microchip

Datasheet42 pages4 years ago

Augswan

Newark

DigiKey

LCSC

Inventory History

3 month trend:
-38.05%

CAD Models

Download Microchip 25AA020AT-I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
EEPROM, Unique 32-Bit Serial Number, 2 Kbit, 256 x 8bit, SPI, 10 MHz, SOT-23, 6 Pins
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOT-23-6, RoHS

Descriptions

Descriptions of Microchip 25AA020AT-I/OT provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOT-23-6, RoHS
MICROCHIP 25AA020AT-I/OT SERIAL EEPROM MEMORY,2KB,160NS,1.8 TO 5.5V 6-PIN SOT-23
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R
IC EEPROM 2KBIT SPI SOT23-6 / EEPROM Memory IC 2Kbit SPI 10 MHz SOT-23-6
EEPROM 2Kb (256x8) 2.5V/3.3V/5V 1.8V Non-Volatile 5.5V 10MHz 50ns SPI SOT-23-6 SMD, Adhesive Mount 2.95mm × 1.63mm × 1.1mm
SERIAL EEPROM, 2KBIT, 10MHZ, SOT-23-6; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q100; Base Number: 25; Clock Frequency Max: 10MHz; IC Generic Number: 25AA020; IC Interface Type: Serial SPI; Logic Function Number: 25AA020; Memory Density: 2Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 1.8V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.8V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA020AT-IOT